Eaton Eaton xEnergy Series Steel Support Frame, 250mm H, 400mm W, 1000mm D, 1000mm L
- RS Stock No.:
- 244-202
- Mfr. Part No.:
- 151690 XSFB1002-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 244-202
- Mfr. Part No.:
- 151690 XSFB1002-SOND-RAL*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 1000mm | |
| Length | 1000mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 1000mm | ||
Length 1000mm | ||
Material Steel | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear exemplifies cutting-edge technology and robust design, perfect for modern electrical installations. Tailored for versatility, the basic frame offers impressive dimensions of 1000x200mm, accommodating a multitude of applications. With a sleek powder-coated finish and a durable steel construction, it combines aesthetics with strength, ensuring long-lasting performance. This product not only meets high industry standards but also provides excellent compliance with RoHS regulations, promoting a responsible approach to electrical systems. Designed to facilitate both wall fastening and optional floor installations, it integrates seamlessly into a variety of environments, making it an ideal choice for any project that demands reliability and efficiency.
Mounting plate features depth-adjustable capabilities for enhanced versatility
Designed to comply with EMC standards for superior electromagnetic compatibility
IK10 rated for robust impact resistance, ensuring durability in tough conditions
Constructed from high-quality steel, ensuring longevity and reliability
Provides multiple installation methods to suit different architectural layouts
Zero covers or doors offer ease of access for maintenance and inspections
Designed to comply with EMC standards for superior electromagnetic compatibility
IK10 rated for robust impact resistance, ensuring durability in tough conditions
Constructed from high-quality steel, ensuring longevity and reliability
Provides multiple installation methods to suit different architectural layouts
Zero covers or doors offer ease of access for maintenance and inspections
Related links
- Eaton Eaton xEnergy Series Steel Support Frame 400mm W 1200mm L
- Eaton xEnergy Main Series Metal Extension Frame 1m W 576mm L
- Eaton Eaton xEnergy Series Metal Cover Frame 435mm W 20mm L
- Eaton xEnergy Main Series Steel Plinth Kit, 175 x 120 x 60mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 475mm W 2.05 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 575mm W 2.025 m L
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 150mm W 2 m L
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 301mm W 576 mm L
