Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 785mm W, 810 mm D, 810 mm L For Use With Enclosure
- RS Stock No.:
- 258-140
- Mfr. Part No.:
- 284239 XSFB0808
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 258-140
- Mfr. Part No.:
- 284239 XSFB0808
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 785mm | |
| Height | 250mm | |
| Depth | 810mm | |
| Length | 810mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 785mm | ||
Height 250mm | ||
Depth 810mm | ||
Length 810mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents the pinnacle of modern electrical engineering, designed for efficiency and reliability in low-voltage applications. The sleek grey finish of the basic frame, with dimensions of WxD=800x800mm, harmonises with any professional environment. Its robust construction is complemented by an adjustable mounting plate, ensuring the perfect fit in a variety of configurations. This solution excels in supporting an array of electrical components, making it indispensable for modern infrastructures. With its superior impact strength of IK10, the switchgear promises resilience in even the most demanding conditions. In addition to its formidable performance metrics, this product is RoHS compliant, affirming Eaton's commitment to sustainable engineering.
Designed with an adjustable mounting plate for versatile installation
Crafted from durable steel, enhancing longevity in varied environments
Empowers high load capacity capabilities for extensive electrical setups
Includes comprehensive documentation to streamline installation and operation
Finished with powder coating for added protection against wear and elements
RoHS compliance highlights a commitment to environmentally friendly practices
IK10 impact strength ensures robust protection in challenging conditions
Suitable for enclosure building, meeting diverse application needs
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 583mm W 805 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1.01 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 385mm W 615 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.2 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 615 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 425 mm L For Use With Enclosure
