Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 245 mm H, 580mm W, 600 mm D, 435 mm L For Use With Enclosure
- RS Stock No.:
- 259-253
- Mfr. Part No.:
- 284232 XSFB0406
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€315.65
(exc. VAT)
€388.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.65 |
*price indicative
- RS Stock No.:
- 259-253
- Mfr. Part No.:
- 284232 XSFB0406
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 580mm | |
| Height | 245mm | |
| Depth | 600mm | |
| Length | 435mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 580mm | ||
Height 245mm | ||
Depth 600mm | ||
Length 435mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is an advanced solution tailored for reliable performance in electrical distribution. Designed with a basic frame, this product accommodates dimensions of 425x600mm, making it ideal for various industrial applications. The robust steel construction combined with a sleek grey powder-coated finish ensures durability while seamlessly blending into any environment. With its commitment to compliance, this switchgear is RoHS conform, further underscoring Eatons dedication to sustainability. The thoughtful design prioritises efficient space management and is suitable for enclosure building. Whether upgrading existing systems or implementing new installations, this switchgear delivers the required support alongside ease of assembly and installation.
Constructed from robust steel for enhanced durability and reliability
Features a grey powder-coated finish that provides both protection and aesthetic appeal
Compatible with various configurations enhancing flexibility in system design
Focuses on efficient space utilisation, making it ideal for confined installation areas
Designed for compliance with RoHS standards, promoting environmental responsibility
Supported by comprehensive resources for installation and maintenance
Offers an IK10 impact rating, ensuring resilience in demanding environments
Completely adjustable mounting plate depth for custom fitting
Lightweight design facilitates easier handling during installation
Part of an extensive series that ensures compatibility with a broad range of applications
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 1.22 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 615 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 440 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 440 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 440 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 590mm W 1.02 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 600 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
