Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 600 mm D, 600 mm L For Use With 600 x 1000
- RS Stock No.:
- 121-837
- Mfr. Part No.:
- 150465 XSFB0602
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€405.65
(exc. VAT)
€498.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.65 |
*price indicative
- RS Stock No.:
- 121-837
- Mfr. Part No.:
- 150465 XSFB0602
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 600 x 1000 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 600 x 1000 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for your electrical enclosure needs. Featuring a steel construction with a sleek grey finish, this switchgear is designed to provide superior performance and durability.
Dimensions is Measuring 600mm (L) x 400mm (W) x 250mm (H) for versatile use
Weighs just 8996 kilograms for easy installation and maintenance
RoHS conformant and globally marketable for environmentally conscious consumers
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 1000 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.35 m L For Use With 1350 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 850 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1200 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.2 m L For Use With 1100 x 200 mm
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 600 mm L For Use With Enclosure
