Siemens 8PQ1208 Series Enclosure Frame, 2 m H, 800mm W, 600 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-804
- Mfr. Part No.:
- 8PQ1208-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€660.02
(exc. VAT)
€811.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.02 |
*price indicative
- RS Stock No.:
- 621-804
- Mfr. Part No.:
- 8PQ1208-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1208 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 600mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1208 | ||
Width 800mm | ||
Height 2m | ||
Depth 600mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame offers an innovative solution tailored for modern applications, showcased through the robust frame design. Engineered to meet industrial standards, this product combines efficiency with versatility, making it an ideal choice for diverse environments. The frame, with its dimensions meticulously crafted at 800 mm width and 600 mm depth, ensures compatibility across various setups, enabling seamless integration. Designed to adhere to stringent safety and quality protocols, this product stands out as a reliable component within the Siemens portfolio, embodying both durability and performance. Through its thoughtful design, the Siemens Datasheet not only promises expected functionality but also a trusted assurance of quality, making it indispensable for professionals seeking dependable solutions in their projects.
Engineered for optimal performance and reliability in demanding conditions
Standard version design allows for wide applicability in various industrial scenarios
Environmental confirmations ensure compliance with sustainability standards
Detailed service and support available through comprehensive online resources
Integrated access to rich digital content enhances user experience and product understanding
Simplifies procurement processes via easy navigation through the industry mall
Related links
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 600 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
