Siemens 8PQ1208 Series Enclosure Frame, 2 m H, 800mm W, 400 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-452
- Mfr. Part No.:
- 8PQ1208-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€644.57
(exc. VAT)
€792.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.57 |
*price indicative
- RS Stock No.:
- 621-452
- Mfr. Part No.:
- 8PQ1208-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1208 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 400mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1208 | ||
Width 800mm | ||
Height 2m | ||
Depth 400mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Sophisticated frame presents an ideal solution for electrical installations, merging robust design with standard features suited for versatile applications. Designed with meticulous attention to detail, this product exemplifies exceptional engineering and reliability, catering to the needs of industrial environments. With a width of 800 mm and a depth of 400 mm, it optimally balances space efficiency with structural integrity, ensuring that your systems maintain peak performance while being housed in a resilient frame. This product is engineered to meet various industry standards, thus guaranteeing compliance and operational excellence. Its utilitarian features coupled with easy accessibility make it the go to choice for professionals seeking dependable equipment that complements modern electrical systems.
Designed for standard version applications which ensuring compatibility with various installations
Robust construction that withstands the demands of industrial environments
Optimised dimensions allowing for effective use of available space
Manufactured with quality materials for enhanced durability and longevity
Meets regulatory approvals to provide confidence in its operational standards
Offers a streamlined design that simplifies installation and serviceability
Provides easy access to electrical components enhancing maintenance capabilities
Designed by Siemens a leader in electrical engineering which ensuring superior quality
Related links
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 400 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 400 mm D For Use With SIVACON S4
