Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 600mm W, 400 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-507
- Mfr. Part No.:
- 8MF1264-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,499.24
(exc. VAT)
€1,844.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,499.24 |
*price indicative
- RS Stock No.:
- 622-507
- Mfr. Part No.:
- 8MF1264-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2.2m | |
| Depth | 400mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2.2m | ||
Depth 400mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is engineered to accommodate standard empty enclosures and boasts a robust zinc-plated finish. Designed with a height of 2200 mm, width of 600 mm, and depth of 400 mm, this product combines aesthetic appeal with exceptional functionality. Its solid construction guarantees durability, making it suitable for a variety of industrial applications. With a net weight of 43 kg, it is both substantial and easy to manage, ensuring stability and reliability in its usage. The structure's thoughtful design enhances operational efficiency, making it an essential component for any setup that requires a dependable support system.
Robust construction ensures long lasting durability in demanding environments
Zinc plated surface offers superior corrosion resistance
Designed for standard empty enclosures, providing versatility in industrial setups
Optimised dimensions cater to various installation requirements without compromising stability
Net weight reflects a balance between substantiality and manageability for ease of handling
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
