Siemens 8MF1 Series Steel Support Frame, 2 m H, 1m W, 1 m D For Use With Corner Housing
- RS Stock No.:
- 626-627
- Mfr. Part No.:
- 8MF1001-2GE30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,039.96
(exc. VAT)
€2,509.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,039.96 |
*price indicative
- RS Stock No.:
- 626-627
- Mfr. Part No.:
- 8MF1001-2GE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 1m | |
| Material | Steel | |
| For Use With | Corner Housing | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 1m | ||
Material Steel | ||
For Use With Corner Housing | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure for corner housing is engineered for optimal efficiency in industrial applications. Designed to accommodate various configurations, it offers a durable and robust solution with a zinc-plated finish that ensures long-term resilience against environmental factors. With a height of 2000 mm and ample surface area, this product is perfect for organising and securing equipment in any corner setup. Its solid steel construction delivers reliable support, making it an ideal choice for demanding environments where stability and strength are paramount. Easy accessibility and thoughtful design features further enhance its functionality, making this structure a key component in any electrical installation.
Zinc plating provides enhanced corrosion resistance
Robust steel construction ensures reliable durability
Optimised for corner housing applications, maximising available space
Height and width specifications cater to a wide range of installations
Product efficiency is improved with a well-thought-out design
Lightweight yet sturdy, facilitating easier installation and adjustments
Complies with general product approval standards for added assurance
Versatile structure suitable for various industrial applications
Related links
- Siemens 8MF1 Series Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Corner Housing, Corner Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
