Siemens 8MF1 Series Steel Support Frame, 2 m H, 1m W, 1 m D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-935
- Mfr. Part No.:
- 8MF1000-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,848.28
(exc. VAT)
€2,273.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,848.28 |
*price indicative
- RS Stock No.:
- 626-935
- Mfr. Part No.:
- 8MF1000-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 1m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 1m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure designed for standard empty enclosures, providing a robust foundation for various applications. With a height of 2000 mm, width of 1000 mm, and depth of 1000 mm, this structure is crafted to support significant loads while maintaining integrity and stability. Its zinc-plated surface not only enhances durability but also protects against environmental wear and corrosion, ensuring longevity. Constructed from high-quality steel, this structure balances strength and performance, making it a reliable choice for diverse industrial needs.
Top plate component is remarkably engineered for optimal stability
The design accommodates a variety of configurations to meet specific project requirements
Zinc plating provides enhanced resistance to environmental factors
A net weight of 55 kg ensures solid foundation support
The material thickness of 2.5 mm contributes to superior structural integrity
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Corner Housing
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
