Siemens 8MF1 Series Steel Support Frame, 2 m H, 1m W, 400 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-945
- Mfr. Part No.:
- 8MF1004-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,617.22
(exc. VAT)
€1,989.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,617.22 |
*price indicative
- RS Stock No.:
- 626-945
- Mfr. Part No.:
- 8MF1004-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 400mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is meticulously engineered for standard empty enclosures, ensuring robust and reliable performance in various applications. Designed for functional excellence, this product boasts a height of 2000 mm, width of 1000 mm, and depth of 400 mm, providing ample space for your installations. Its durable zinc-plated surface not only enhances aesthetic appeal but also offers excellent corrosion resistance, making it suitable for various environmental conditions. With a substantial net weight of 46 kg, this supporting structure promises stability and strength, contributing to the longevity of your equipment. Offering flexibility in design, it accommodates various configurations, making it an essential component for industries requiring reliable enclosures. Ideal for those seeking quality and durability in their installations, this product is your go-to solution for a secure and efficient setup.
Durable zinc plating enhances corrosion resistance
Designed for flexibility to accommodate various configurations
Robust construction provides exceptional stability
Lightweight yet strong material ensures longevity
Measures 2000 mm in height, allowing effective use of space
Perfectly suited for industries requiring reliable enclosures
Efficiently supports a variety of industrial equipment setups
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Corner Housing
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
