Siemens 8MF1 Series Steel Support Frame, 2 m H, 1m W, 500 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-682
- Mfr. Part No.:
- 8MF1005-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,651.63
(exc. VAT)
€2,031.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,651.63 |
*price indicative
- RS Stock No.:
- 626-682
- Mfr. Part No.:
- 8MF1005-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 500mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 500mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is expertly designed for standard empty enclosures, providing robust stability and reliability for various applications. Featuring a sleek zinc-plated finish, it ensures longevity while maintaining an aesthetically pleasing appearance. With a height of 2000 mm, width of 1000 mm, and depth of 500 mm, it offers ample space for housing your equipment safely. Crafted from high-quality steel and with a material thickness of 2.5 mm, this structure can withstand significant wear and tear, making it ideal for industrial environments. The carefully engineered design not only serves functional needs but also caters to compliance with various approvals, ensuring peace of mind for users. Perfect for the modern workspace, this product combines practicality with strength.
Designed specifically to accommodate standard empty enclosures
Zinc-plated surface for enhanced corrosion resistance
Constructed with high-strength steel for durability
Ample dimensions provide adequate housing for equipment
Lightweight yet sturdy construction facilitates easy installation
Tested to meet rigorous industry standards for safety and reliability
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Corner Housing
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 600 mm D For Use With Standard Empty Enclosure
