Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 400mm W, 600 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-662
- Mfr. Part No.:
- 8MF1046-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,450.10
(exc. VAT)
€1,783.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,450.10 |
*price indicative
- RS Stock No.:
- 626-662
- Mfr. Part No.:
- 8MF1046-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 600mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 600mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure for standard empty enclosures is expertly designed to provide both robustness and versatility. Perfectly suited for a variety of industrial applications, this product offers an optimal foundation that can be depended upon for its stability and strength. Crafted with zinc-plated steel, this structure not only enhances durability but also protects against corrosion. Its dimensions, tailored for efficient space utilisation, make it an essential component for any standard empty enclosure setup. With a height of 2000 mm, width of 400 mm, and depth of 600 mm, it meets various mechanical requirements while ensuring an easy fit within existing layouts. The thoughtful design reflects an understanding of both functionality and structural integrity, empowering users to achieve efficient assembly and maintenance.
Constructed from high-quality steel for enhanced strength and longevity
Zinc-plated surface adds a layer of protection against environmental factors
Designed for efficient integration with standard empty enclosures
Lightweight design simplifies installation and handling
Offers a stable base, ensuring reliable support for various applications
Fine-tuned dimensions cater to specific industrial requirements
Meets rigorous safety standards ensuring peace of mind during usage
Supports versatility across a range of industrial setups
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
