Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 400mm W, 1 m D For Use With Standard Enclosure
- RS Stock No.:
- 626-960
- Mfr. Part No.:
- 8MF1040-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,631.99
(exc. VAT)
€2,007.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,631.99 |
*price indicative
- RS Stock No.:
- 626-960
- Mfr. Part No.:
- 8MF1040-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 1m | |
| Material | Steel | |
| For Use With | Standard Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 1m | ||
Material Steel | ||
For Use With Standard Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is a meticulously designed solution tailored for standard empty enclosures. Robust and reliable, it is engineered to accommodate diverse applications while ensuring optimal support. Crafted from steel and featuring a zinc-plated surface, this structure promises longevity and resilience against environmental stressors. With dimensions that deliver ample space without compromising stability, this model is an ideal choice for those seeking to enhance their installations. Its design simplicity allows for easy integration into existing setups, making it a versatile addition to any electrical infrastructure requirement.
Constructed with high-quality steel for superior durability
Zinc plating provides enhanced protection against corrosion
Designed for standard empty enclosures, ensuring compatibility
Optimised dimensions balance space efficiency and structural integrity
Lightweight design facilitates straightforward installation and handling
Offers flexibility for various mechanical layouts and configurations
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 1000 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Empty Enclosure
