Schneider Electric NSY Series RAL 7035 Steel Chassis, 255 mm H, 170mm W, 90 mm D For Use With Modular Distribution
- RS Stock No.:
- 758-719
- Mfr. Part No.:
- NSYDLS12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.77
(exc. VAT)
€87.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.77 |
*price indicative
- RS Stock No.:
- 758-719
- Mfr. Part No.:
- NSYDLS12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Chassis | |
| Series | NSY | |
| Width | 170mm | |
| Height | 255mm | |
| Depth | 90mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Modular Distribution | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Chassis | ||
Series NSY | ||
Width 170mm | ||
Height 255mm | ||
Depth 90mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Modular Distribution | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis is designed for versatile installation in enclosures, accommodating up to 12 modules for efficient distribution. Its robust construction ensures reliable performance in various applications.
Grey self-extinguishing front panel for enhanced safety
Galvanised steel chassis structure ensures durability
Front panel fixed with supporting elements for stable installation
Related links
- Schneider Electric NSY Series RAL 7035 Steel Chassis 555mm W, 110 mm D For Use With Modular Distribution
- Schneider Electric NSY Series RAL 7035 Steel Chassis 255mm W, 110 mm D For Use With Modular Distribution
- Schneider Electric NSY Series RAL 7035 Steel Enclosure Frame 800mm W, 2 m L For Use With Enclosure
- Schneider Electric NSY Series RAL 7035 Enclosure Frame 600mm W, 2 m L For Use With Enclosure
- Schneider Electric NSY Series RAL 7035 Steel Side 800mm W for Use with Enclosure
- Schneider Electric NSY Series RAL 7035 Steel Side 800mm W for Use with Enclosure
- Schneider Electric NSY Series RAL 7035 Steel with Anti-Corrosive Coated Side 430mm W for Use
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 522 mm H 806 mm L For Use With
