Schneider Electric NSY Series RAL 7035 Steel Chassis, 755 mm H, 555mm W, 110 mm D For Use With Modular Distribution

Image representative of range

Subtotal (1 unit)*

€220.39

(exc. VAT)

€271.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.39

*price indicative

RS Stock No.:
758-718
Mfr. Part No.:
NSYDLCR135
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Chassis

Series

NSY

Width

555mm

Height

755mm

Depth

110mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Modular Distribution

Quantity

1Per Pack

COO (Country of Origin):
ES
The Schneider Electric robust modular chassis provides a versatile solution for modular distribution applications, is designed to fit seamlessly within the PanelSeT WM steel enclosure. Its ample dimensions accommodate multiple modules for enhanced functionality.

Constructed with Durable steel for lasting performance

Allows for front mounting in enclosures with a height adjustment of 40 to 85 mm

Compatible with PanelSeT CRN, ensuring flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy