Schneider Electric PanelSeT Series RAL 7032 Modular Distribution Chassis
- RS Stock No.:
- 125-1010
- Mfr. Part No.:
- NSYDLS24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.59
(exc. VAT)
€97.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.59 |
*price indicative
- RS Stock No.:
- 125-1010
- Mfr. Part No.:
- NSYDLS24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 2 | |
| Number of Modules | 24 | |
| Colour | Grey | |
| RAL Code | RAL 7032 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 2 | ||
Number of Modules 24 | ||
Colour Grey | ||
RAL Code RAL 7032 | ||
Thalassa PLS Compatible NSYDLS24 Multi-Purpose DLS Modular Distribution Chassis.
From Schneider Electric this is the DLS Modular Distribution Chassis compatible or the Thalassa PLS range of general purpose enclosures. The multi-purpose enclosure chassis mounts onto the front of the enclosure by 2 x 35 mm DIN rail and a front cut-out panel plate. The NSYDLS24 Multi-Purpose DLS Modular Distribution Chassis is one of a range of Thalassa PLS General Purpose mounting accessories available from Schneider Electric with all the added benefits and protection you expect from a Universal enclosure.
Features and Benefits.
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Schneider Electric Accessories
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 360mm W, 580 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 360mm W, 480 mm L For
- Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis 260mm W, 90 mm D For Use With PLS Box
- Schneider Electric PanelSeT Series Black RAL 7035 Modular Distribution Chassis 500mm W, 1.25 m L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
