Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis, 340 mm H, 260mm W, 90 mm D For Use With PLS Box
- RS Stock No.:
- 458-823
- Mfr. Part No.:
- NSYDLS36
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€237.16
(exc. VAT)
€291.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.16 |
*price indicative
- RS Stock No.:
- 458-823
- Mfr. Part No.:
- NSYDLS36
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 36 | |
| Width | 260mm | |
| Height | 340mm | |
| Depth | 90mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| RAL Code | RAL 7032 | |
| For Use With | PLS Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 36 | ||
Width 260mm | ||
Height 340mm | ||
Depth 90mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
RAL Code RAL 7032 | ||
For Use With PLS Box | ||
- COO (Country of Origin):
- ES
The Schneider Electric Modular distribution chassis for PLS box is designed for front mounting inside the enclosure. It provides a stable and organized structure for installing modular devices, ensuring easy access and efficient wiring in distribution systems.
Cut out plate
By fixing element on front with supports location
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PanelSeT Series RAL 7032 Modular Distribution Chassis
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 500mm W For Use With Thalassa
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 750mm W, 1250 mm L For Use With
- Eaton xComfort KLV Series Black RAL 7035 Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Chassis & Frames 300mm W, 500 mm D For Use With
- Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Chassis & Frames 500mm W 500 mm L For Use
- Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Chassis & Frames 1.2m W 1.2 m L For
