Schneider Electric DLP Series RAL 7035 Galvanised Steel Modular Distribution Chassis, 1000mm H, 500mm W For Use With
- RS Stock No.:
- 247-2168
- Mfr. Part No.:
- NSYDLP114G
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-2168
- Mfr. Part No.:
- NSYDLP114G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | DLP | |
| Number of Cutouts | 6 | |
| Number of Modules | 114 | |
| Width | 500mm | |
| Height | 1000mm | |
| Material | Galvanised Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Thalassa PHD, Thalassa PLA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series DLP | ||
Number of Cutouts 6 | ||
Number of Modules 114 | ||
Width 500mm | ||
Height 1000mm | ||
Material Galvanised Steel | ||
RAL Code RAL 7035 | ||
For Use With Thalassa PHD, Thalassa PLA | ||
- COO (Country of Origin):
- ES
The Schneider Electric Chassis used for multi-purpose devices and used galvanised steel material. It has height from 40 to 85 mm for DIN rail and used 6 horizontal row.
Type of front plate is cut-out
Colour is grey
Colour is grey
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1.25
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Modular Distribution Chassis 500mm W, 1.25 m L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
