Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis, 680 mm H, 460mm W, 680 mm L For
- RS Stock No.:
- 222-3847
- Mfr. Part No.:
- NSYDLA88G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€183.63
(exc. VAT)
€225.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.63 |
*price indicative
- RS Stock No.:
- 222-3847
- Mfr. Part No.:
- NSYDLA88G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 4 | |
| Number of Modules | 88 | |
| Width | 460mm | |
| Height | 680mm | |
| Length | 680mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial, Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 4 | ||
Number of Modules 88 | ||
Width 460mm | ||
Height 680mm | ||
Length 680mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial, Thalassa | ||
- COO (Country of Origin):
- ES
The Schneider Electric has modular chassis for the special series enclosure. The colour of the chassis is grey and the total number of 18 mm modules is 86.
This chassis is mercury free
The material used for thr chassis is steel
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 360mm W, 580 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 360mm W, 480 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
