Rittal SZ Series Black RAL 7024 Polycarbonate Enclosure Frame, 120 mm H, 65mm W, 120 mm L For Use With Interfaces and

Subtotal (1 unit)*

€45.34

(exc. VAT)

€55.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.34

*price indicative

RS Stock No.:
230-4870
Mfr. Part No.:
2482320
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Frame

Series

SZ

Number of Cutouts

1

Width

65mm

Height

120mm

Length

120mm

Material

Polycarbonate

Colour

Grey

RAL Code

Black RAL 7024

IP Rating

IP65

For Use With

Interfaces and Sockets

Quantity

1Per Pack

COO (Country of Origin):
DE

Rittal SZ Series Enclosure Frame, Polycarbonate - 2482320


This enclosure frame by Rittal is designed for universal use in situations where quick access to interfaces and sockets is essential. With a unique design featuring a metal flap and polycarbonate material, this frame ensures the protection of the enclosure from external influences and unauthorised access. The flap can be securely sealed and locked if required, offering flexibility and security in various applications.

Features & Benefits


• Fine die-cast zinc mounting frame and metal flap for durability

• Polycarbonate material for the plastic flap provides transparency and protection

• Matt nickel-plated finish for a sleek look

• IP 65 protection level when properly assembled, ensuring reliability

• Electrically conductive design for versatile usage

• Compact dimensions make it suitable for various enclosures and systems

• Easy installation with required mounting cut-out specifications

• Suitable for programming interfaces, maintenance access, and network connections

• Approved for safety with C-UR certification.

Applications


• Ideal for use in small enclosures for programming interfaces

• Suitable for IT and industrial distributors for network maintenance

• Suitable for temporary connections in PC enclosures and console systems

• Useful in mobile industrial workstations for quick network connections

• Practical for command panel systems for programming and maintenance

Can it be locked for added security?


The enclosure frame features a locking mechanism for secure sealing.

Will it fit in small enclosures for network connections?


It is designed for easy installation in compact enclosures for programming interfaces.

Is the material durable for long-term use?


The frame is made of fine die-cast zinc and polycarbonate for durability and protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy