Rittal CP Series Black RAL 7024 RAL 7024 Aluminium, 388 mm H, 315mm W, 87 mm D, 388 mm L, for Use with CP Series
- RS Stock No.:
- 226-3122
- Mfr. Part No.:
- 6340400
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€423.08
(exc. VAT)
€520.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.08 |
*price indicative
- RS Stock No.:
- 226-3122
- Mfr. Part No.:
- 6340400
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 315mm | |
| Height | 388mm | |
| Depth | 87mm | |
| Length | 388mm | |
| Material | Aluminium | |
| Colour | RAL 7024 | |
| RAL Code | Black RAL 7024 | |
| IP Rating | IP65 | |
| For Use With | CP Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 315mm | ||
Height 388mm | ||
Depth 87mm | ||
Length 388mm | ||
Material Aluminium | ||
Colour RAL 7024 | ||
RAL Code Black RAL 7024 | ||
IP Rating IP65 | ||
For Use With CP Series | ||
- COO (Country of Origin):
- DE
The Rittal CP series compact panel is used for small operating units built into front panels. The front panel is inserted from the rear and secured with screw clamps. The roof tray and base tray is made from die-cast zinc and rear panel is made from aluminium.
Colour is RAL 7024
Protection category IP65
Natural anodised rear panel finish
Related links
- Rittal CP Series Black RAL 7024 Aluminium 241mm W 388 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 RAL 7024 Aluminium 315mm W 238 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Aluminium 241mm W 238 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Graphite Grey Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
