Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 907mm W, 482 mm D, 482 mm L, for Use with Roof planking,
- RS Stock No.:
- 125-258
- Mfr. Part No.:
- 178057 XSPTV41006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€344.14
(exc. VAT)
€423.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.14 |
*price indicative
- RS Stock No.:
- 125-258
- Mfr. Part No.:
- 178057 XSPTV41006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 907mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 907mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
- COO (Country of Origin):
- CZ
The Eaton top panel, measuring WxD of 1000x600mm and IP42 protection, is designed. It is a grey sheet steel top plate with dimensions of 1000mm in width and 600mm in depth, powder-spray painted in RAL 7035 for a sleek finish.
Suitable for both roof and bottom planking for versatile installation options
RoHS compliant for environmentally friendly operation
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
