Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 332mm W, 482 mm D, 482 mm L, for Use with Bottom planking,
- RS Stock No.:
- 125-254
- Mfr. Part No.:
- 178054 XSPTV40406
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€204.43
(exc. VAT)
€251.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.43 |
*price indicative
- RS Stock No.:
- 125-254
- Mfr. Part No.:
- 178054 XSPTV40406
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 332mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 332mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
- COO (Country of Origin):
- CZ
The Eaton top panel is designed for xEnergy Main LV switchgear. It features a powder-coated grey finish, with a width of 425mm and a depth of 600mm. The steel construction ensures durability and reliability, making it suitable for various applications.
Provides protection against dust and water ingress
Powder-Coated Finish
Suitable for Various Applications
Easy Installation
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
