Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- RS Stock No.:
- 211-3919
- Mfr. Part No.:
- NSYINS81
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.33
(exc. VAT)
€38.54
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
- Plus 4 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.33 |
*price indicative
- RS Stock No.:
- 211-3919
- Mfr. Part No.:
- NSYINS81
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Square Lock | |
| Series | PanelSeT | |
| Insert Size | 8 mm | |
| Width | 8mm | |
| Length | 8mm | |
| For Use With | Thalassa PLA, Spacial SF/ SM/ SD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Square Lock | ||
Series PanelSeT | ||
Insert Size 8 mm | ||
Width 8mm | ||
Length 8mm | ||
For Use With Thalassa PLA, Spacial SF/ SM/ SD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric from Special range Shape insert lock 8 mm square insert.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA Spacial SM 35 mm x 120 mm x 100mm
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- Schneider Electric PanelSeT Series Castor Kit for Use with SD SM Spacial SF 92 mm x 200 mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA SF
- Schneider Electric PanelSeT Series Adapter For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Enclosure Profile 1 m H SM
