RS Better World
Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA, Spacial SF, Spacial SM 35 mm x 120 mm x 100mm
- RS Stock No.:
- 219-9846
- Mfr. Part No.:
- NSYSNSM8
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€39.45
(exc. VAT)
€48.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.45 | €3.945 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9846
- Mfr. Part No.:
- NSYSNSM8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Nut | |
| Product Type | Sliding Nut | |
| Length | 120mm | |
| For Use With | Thalassa PLA, Spacial SF, Spacial SM | |
| Width | 100mm | |
| Height | 35mm | |
| Colour | Nut | |
| Thread Size | M8 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, REACH, China RoHS Regulation | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Nut | ||
Product Type Sliding Nut | ||
Length 120mm | ||
For Use With Thalassa PLA, Spacial SF, Spacial SM | ||
Width 100mm | ||
Height 35mm | ||
Colour Nut | ||
Thread Size M8 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, REACH, China RoHS Regulation | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SM/ SF Serrated quarter-turn sliding nut for Thalassa PLA. It has Multi-purpose fixing accessory. Supply is 10 units.
M8 Thread type
Related links
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA SF
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
