Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA, SF, Spacial SM, SD
- RS Stock No.:
- 221-0708
- Mfr. Part No.:
- NSYINT81
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.31
(exc. VAT)
€37.28
(inc. VAT)
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.31 |
*price indicative
- RS Stock No.:
- 221-0708
- Mfr. Part No.:
- NSYINT81
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | PanelSeT | |
| Insert Size | 8 mm | |
| For Use With | Thalassa PLA, SF, Spacial SM, SD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series PanelSeT | ||
Insert Size 8 mm | ||
For Use With Thalassa PLA, SF, Spacial SM, SD | ||
- COO (Country of Origin):
- DE
The Schneider Electrics shape insert lock of 8 mm with triangular insert.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA Spacial SM 35 mm x 120 mm x 100mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA SF
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
