Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- RS Stock No.:
- 221-0661
- Mfr. Part No.:
- NSYAEDLT6S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 221-0661
- Mfr. Part No.:
- NSYAEDLT6S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | PanelSet S3D | |
| Insert Size | 6.5 mm | |
| For Use With | Spacial S3D | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series PanelSet S3D | ||
Insert Size 6.5 mm | ||
For Use With Spacial S3D | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Series Triangular Lock, 6.5mm Insert size, Multi-purpose Application - NSYAEDLT6S3D
This triangular lock insert is designed for Spacial S3D enclosures, offering a reliable locking solution for various applications. With its 6.5mm size, it provides compatibility with the Schneider Electric PanelSet S3D series. The insert includes one shape piece alongside a key, ensuring straightforward installation and operation.
Features & Benefits
• Directly mounts on doors for simplified installation
• Provides secure locking for electrical panel applications
• Compatible with Spacial S3D enclosures enhancing accessibility
• Lightweight design at only 0.026 kg for ease of handling
• Locking insert aids in safeguarding sensitive equipment
• Proactive compliance with environmental regulations ensures safety
Applications
• Utilised in electrical cabinet assembly
• Suitable for locking enclosures in automation systems
• Designed for securing multi-purpose industrial doors
• Ideal for integration into mechanical housing structures
What is the composition of this locking mechanism?
The insert comprises one shape piece and a key, facilitating ease of use.
How does the mount design influence its installation?
The direct mounting feature allows for straightforward application onto doors, streamlining the installation process.
What challenges does this lock resolve in electrical applications?
It aids in securing sensitive electrical components within cabinets, helping to prevent unauthorised access.
In what environments can this locking solution be effectively utilised?
This insert is suitable for use in various industrial settings, particularly within automation and electronics sectors.
Related links
- Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSet S3D Series Closing Element for Use with 1200 mm Spacial S3D Enclosure 1.2 m
- Schneider Electric PanelSet S3D Series Closing Element for Use with 1000 mm Spacial S3D Enclosure 1 m
- Schneider Electric PanelSet S3D Series 3 mm Double Bar Lock For Use With Spacial S3D
- Schneider Electric PanelSet S3D Series Closing Element for Use with 600 mm Spacial S3D Enclosure 600 mm x 430 mm x 90mm
- Schneider Electric PanelSet S3D Series Sheet Steel Door for Use with Enclosure x 800 mm x 800mm
