Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- RS Stock No.:
- 221-0662
- Mfr. Part No.:
- NSYAEDLT8S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 221-0662
- Mfr. Part No.:
- NSYAEDLT8S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | PanelSet S3D | |
| Insert Size | 8 mm | |
| For Use With | Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series PanelSet S3D | ||
Insert Size 8 mm | ||
For Use With Spacial S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D tspt door w/o mounting plate has one door. It has 1000 mm height, 600 mm width and 400 mm depth. It has grey colour.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSet S3D Series 3 mm Double Bar Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSet S3D Series Closing Element for Use with 1200 mm Spacial S3D Enclosure 1.2 m
- Schneider Electric PanelSet S3D Series Closing Element for Use with 1000 mm Spacial S3D Enclosure 1 m
- Schneider Electric PanelSet S3D Series Closing Element for Use with 600 mm Spacial S3D Enclosure 600 mm x 430 mm x 90mm
- Schneider Electric PanelSeT Series 8 mm Triangular Key For Use With Thalassa, Spacial
