RS Better World
Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- RS Stock No.:
- 221-0865
- Mfr. Part No.:
- NSYTT6CRN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.91
(exc. VAT)
€31.87
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0865
- Mfr. Part No.:
- NSYTT6CRN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | PanelSeT | |
| Insert Size | 6.5 mm | |
| For Use With | Spacial CRN | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series PanelSeT | ||
Insert Size 6.5 mm | ||
For Use With Spacial CRN | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electrics triangular lock insert for spacial CRN and thalassa PLM enclosure.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
- Rittal CS Series 6.5 mm (Triangular) Cylinder Lock For Use With Lock Insert
- Schneider Electric PanelSeT Series 8 mm Triangular Key For Use With Thalassa, Spacial
