Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD, Thalassa PLA, SF, Spacial SM
- RS Stock No.:
- 221-0707
- Mfr. Part No.:
- NSYINT61
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.73
(exc. VAT)
€30.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.73 |
*price indicative
- RS Stock No.:
- 221-0707
- Mfr. Part No.:
- NSYINT61
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Triangular Lock | |
| Series | PanelSeT | |
| Insert Size | 6.5 mm | |
| For Use With | SD, Thalassa PLA, SF, Spacial SM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Triangular Lock | ||
Series PanelSeT | ||
Insert Size 6.5 mm | ||
For Use With SD, Thalassa PLA, SF, Spacial SM | ||
- COO (Country of Origin):
- DE
The Schneider Electrics shape insert lock 6.5 mm triangular insert.
Specifically designed
Compact size
Long life
Related links
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Thalassa PLA Spacial SM, SD
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA Spacial SM 35 mm x 120 mm x 100mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA SF
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Series Sliding Nut for Use with Thalassa PLA SM
