RS Better World

Schneider Electric PanelSeT Series 8 mm Triangular Key For Use With Thalassa, Spacial

Subtotal (1 unit)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
222-3864
Mfr. Part No.:
NSYLT8
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Triangular Key

Series

PanelSeT

Insert Size

8 mm

For Use With

Thalassa, Spacial

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
ES
The Schneider Electric has metal key for 8mm triangle insert . This key for shape insert used with special and Thalassa series.

This key for shape insert is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy