Legrand Double Bar Lock For Use With Altis Cabinet
- RS Stock No.:
- 266-0334
- Mfr. Part No.:
- 0 347 75
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€233.96
(exc. VAT)
€287.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.96 |
*price indicative
- RS Stock No.:
- 266-0334
- Mfr. Part No.:
- 0 347 75
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Double Bar Lock | |
| Width | 45mm | |
| Height | 45mm | |
| Colour | Grey | |
| For Use With | Altis Cabinet | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Double Bar Lock | ||
Width 45mm | ||
Height 45mm | ||
Colour Grey | ||
For Use With Altis Cabinet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legrand closing kit for altis cabinet is composed of a base, double bar mechanism and 2 covers.
Closing kit for Altis cabinet
Related links
- Legrand Closing Accessory for Use with Altis Cabinet
- Legrand Double Bar Lock For Use With Atlantic Enclosure
- Legrand Double Bar Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Hager 3 mm Double Bar Lock
- Hager 3 mm Double Bar Lock For Use With Lock
- ABB ARIA Series Double Bar Lock For Use With ARIA
