Legrand Closing Accessory for Use with Altis Cabinet
- RS Stock No.:
- 266-3248
- Mfr. Part No.:
- 0 347 79
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€178.84
(exc. VAT)
€219.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €178.84 | €17.884 |
*price indicative
- RS Stock No.:
- 266-3248
- Mfr. Part No.:
- 0 347 79
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Hardware Kit | |
| Accessory Type | Closing Accessory | |
| For Use With | Altis Cabinet | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Hardware Kit | ||
Accessory Type Closing Accessory | ||
For Use With Altis Cabinet | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legrand blank plate for Atlantic, Atlantic Inox and marina enclosures height, its vertical mounting for cabinets, height 800mm, width 600mm, weight 8.4kg and horizontal mounting for cabinets, height 600mm, width 800mm.
Galvanized steel material
Halogen free
Related links
- Legrand Closing Accessory for Use with Altis Cabinet
- Legrand Double Bar Lock For Use With Altis Cabinet
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Legrand Threaded Rod for Use with Marina Cabinet 10 Per Pack Piece(s)
- Legrand Cabinet Base for Use with Marina Cabinets Equipment M5 Thread, 10 Per Pack Piece(s) 12
- Legrand Grey Locking Handle, Handle
- Legrand Galvanised Steel Self-Drilling Screw 4.8 mm 16 mm
