nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 2132E barrel

Subtotal (1 unit)*

€51.65

(exc. VAT)

€63.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.65

*price indicative

RS Stock No.:
269-8850
Mfr. Part No.:
LSSU5212132E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cylinder Lock

Series

LSSU

Key Barrel Number

Ronis 2132E

Material

Polyester

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.

Lock inserts and cylinders for polyester wall mounted enclosure swing handles

Limit the access to the enclosure via different key options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy