nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 3121E barrel
- RS Stock No.:
- 269-8852
- Mfr. Part No.:
- LSSU5213121E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€51.69
(exc. VAT)
€63.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.69 |
*price indicative
- RS Stock No.:
- 269-8852
- Mfr. Part No.:
- LSSU5213121E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cylinder Lock | |
| Series | LSSU | |
| Key Barrel Number | Ronis 3121E | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cylinder Lock | ||
Series LSSU | ||
Key Barrel Number Ronis 3121E | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.
Lock inserts and cylinders for polyester wall mounted enclosure swing handles
Limit the access to the enclosure via different key options
Related links
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 2132E barrel
- nVent HOFFMAN LSSU Series Cylinder Lock
- nVent HOFFMAN LSS Series Cylinder Lock with Ronis C21323 barrel For Use With Enclosures
- nVent HOFFMAN LSSU Series 7 mm Triangular Lock
- nVent HOFFMAN LSSU Series 7 mm Square Lock
- Hager Key Lock with Ronis 405E barrel
- Schneider Electric PanelSeT Accessoires Series Cylinder Lock with 2233X barrel For Use With Spacial SF
- Schneider Electric PanelSeT Series Cylinder Lock with 3133A barrel For Use With Enclosures
