RS Better World

Schneider Electric PrismaSeT G Series RAL 9001 White Rear, 1450 mm H, 260mm W, 260 mm D, 260 mm L, for Use with

Subtotal (1 unit)*

€540.21

(exc. VAT)

€664.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€540.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-170
Mfr. Part No.:
LVS08317
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Rear

Product Type

Enclosure Panel

Series

PrismaSeT G

Number of Modules

27

Width

260mm

Height

1450mm

Depth

260mm

Length

260mm

Colour

White

RAL Code

RAL 9001

IP Rating

IP55

For Use With

Extension Enclosure

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric functional enclosure rear panel for PrismaSeT G is designed for extension enclosures, measuring W600mm x H1450mm, with an impressive IP55 protection rating. It is ideal for low voltage electrical distribution applications, featuring high insulation voltage, rated current, short-time withstand current, and peak withstand current according to IEC standards. The electrophoresis treatment and polyester epoxy powder offer excellent corrosion resistance, while the white finish adds a sleek touch to the overall design.

Functional enclosure rear panel for PrismaSeT G to extend enclosures

Can be combined side by side and stacked, with high mechanical robustness

Insulated rear busbars with high rated insulation voltage

Electrophoresis treatment and polyester epoxy powder for corrosion resistance

Impressive IP55 protection rating with IK10 mechanical protection

Compliant with REACh, RoHS, and China RoHS regulations for eco-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy