RS Better World
Schneider Electric PrismaSeT G Series RAL 9001 White Blank, 1050 mm H, 260mm W, 260 mm D, 260 mm L, for Use with
- RS Stock No.:
- 119-237
- Mfr. Part No.:
- LVS08315
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€449.47
(exc. VAT)
€552.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-237
- Mfr. Part No.:
- LVS08315
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Blank | |
| Product Type | Enclosure Panel | |
| Series | PrismaSeT G | |
| Number of Modules | 19 | |
| Width | 260mm | |
| Height | 1050mm | |
| Depth | 260mm | |
| Length | 260mm | |
| Colour | White | |
| RAL Code | RAL 9001 | |
| IP Rating | IP55 | |
| For Use With | Extension Enclosure | |
| Quantity | 1Per Pack | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Blank | ||
Product Type Enclosure Panel | ||
Series PrismaSeT G | ||
Number of Modules 19 | ||
Width 260mm | ||
Height 1050mm | ||
Depth 260mm | ||
Length 260mm | ||
Colour White | ||
RAL Code RAL 9001 | ||
IP Rating IP55 | ||
For Use With Extension Enclosure | ||
Quantity 1Per Pack | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT G rear panel is a functional enclosure designed for low voltage electrical distribution. It is a Green Premium product Electric Industries SAS, offering sustainable and reliable performance. With an IP55 degree of protection and IK10 degree of protection with a door, this product is durable and robust. The rear panel has an electrophoresis treatment and hot-polymerised polyester epoxy powder finish for a smooth and matt surface.
Functional enclosure delivered in kit form for easy installation
Can be combined side by side and one on top of another for versatile setup
Rated insulation voltage of 1000 V for safety and reliability
Seismic tests - 2.5G conforming to IEC 60068-2-57 for mechanical robustness
Smooth and matt finish in White (RAL 9001) for a sleek look
Related links
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with Extension
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series Black RAL 9003 White 260mm W 260 mm L, for Use with
- Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis 260mm W, 90 mm D For Use With PLS Box
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 850 mm
