Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1.02m W, 1.55 m D, 1.55 m L, for Use with 1600 x 1100 mm
- RS Stock No.:
- 120-170
- Mfr. Part No.:
- 153546 XLSR51611
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.14
(exc. VAT)
€281.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.14 |
*price indicative
- RS Stock No.:
- 120-170
- Mfr. Part No.:
- 153546 XLSR51611
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 1.02m | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | 1600 x 1100 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 1.02m | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With 1600 x 1100 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed for efficient power distribution with a sleek grey finish. With dimensions of 1550mm in length, 1020mm in width, and 25mm in height, this switchgear is ideal for a range of electrical setups. It complies with RoHS regulations and is globally marketable, making it a versatile choice for various projects.
Lightweight design for easy handling and installation
Durable steel construction ensures long-lasting performance
Powder coating provides a smooth and protective surface finish
Compatible with cabinets measuring 1600mm x 1100mm
Modular spacing allows vers
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 345mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.55 m L, for Use with 1600 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
