Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1.27m W, 1.55 m D, 1.55 m L, for Use with 1600 x 1350 mm
- RS Stock No.:
- 121-577
- Mfr. Part No.:
- 153547 XLSR516135
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€279.48
(exc. VAT)
€343.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.48 |
*price indicative
- RS Stock No.:
- 121-577
- Mfr. Part No.:
- 153547 XLSR516135
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 1.27m | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | 1600 x 1350 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 1.27m | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With 1600 x 1350 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable solution for your electrical needs. With a sleek grey design and durable steel material, this switchgear is perfect for various applications. It has dimensions of 1270mm width, 1550mm length, and 25mm height, making it suitable for different enclosure building sizes. The product is RoHS compliant and suitable for global markets, ensuring high-quality performance.
Durable powder coated finish for long-lasting exterior protection
IP55 protection rating guards against dust and water ingress
Modular spacing facilitates easy customization and installation processes
Meets global standards for safety and performance comp
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 345mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.55 m L, for Use with 1600 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
