Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 345mm W, 1.55 m D, 1.55 m L, for Use with xEnergy light
- RS Stock No.:
- 229-722
- Mfr. Part No.:
- 114751 XLSR5164
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€115.60
(exc. VAT)
€142.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.60 |
*price indicative
- RS Stock No.:
- 229-722
- Mfr. Part No.:
- 114751 XLSR5164
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 345mm | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 345mm | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton robust product is designed for the intricate demands of modern electrical systems, featuring a rear wall closure that enhances safety and durability in a range of applications. Built for high-performance environments, this switchgear embodies reliability and efficiency. Crafted to fit standard sizes, it is well-suited for both industrial and commercial settings. The powder-coated steel construction ensures resilience against the elements while maintaining an aesthetic appeal. In specific configurations, its IP55 rating signifies superior protection against dust and water ingress, making it ideal for outdoor installations. This device is not only functional but also easy to integrate within existing setups, providing users with peace of mind. Whether for new installations or upgrades, this product delivers exceptional value and performance.
Durable construction ensures longevity in demanding conditions
IP55 rating guarantees protection against dust and water
Powder-coated finish enhances aesthetic and protects against corrosion
Versatile design accommodates a variety of installation needs
Lightweight structure facilitates easy handling and installation
Suitable for outdoor applications, offering flexibility in usage
Compliant with RoHS standards for environmentally friendly usage
Effective for muscular deployments, providing reliable electricity management
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.55 m L, for Use with 1600 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.55 m L, for Use with 1600 x 1350 mm
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1.55 m L, for Use with xEnergy light
