Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 1.75 m H, 760mm W, 15 mm D, 15 mm L, for Use with 1800 x 850 mm
- RS Stock No.:
- 125-643
- Mfr. Part No.:
- 174292 XLSR51885
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.19
(exc. VAT)
€193.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.19 |
*price indicative
- RS Stock No.:
- 125-643
- Mfr. Part No.:
- 174292 XLSR51885
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 760mm | |
| Height | 1.75m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | 1800 x 850 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 760mm | ||
Height 1.75m | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With 1800 x 850 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a high-quality and reliable solution for your electrical cabinet needs. With a sturdy steel construction and grey powder coating, this panel is suitable for rear wall installation in enclosures with a width of 850m
Sturdy steel construction with grey powder coating for durability and corrosion resistance
Modular spacing of 25mm for flexible configuration options in electrical enclosures
RoHS compliant for environmentally friendly operation
Suitable for rear wall
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 1.95 m L, for Use with 2000 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 1.91 m L, for Use with 2000 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 335mm W 15 mm L, for Use with 1800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.12m W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
