Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 1.75 m H, 335mm W, 15 mm D, 15 mm L, for Use with 1800 x 425 mm
- RS Stock No.:
- 125-644
- Mfr. Part No.:
- 174294 XLSR5184
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.38
(exc. VAT)
€138.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.38 |
*price indicative
- RS Stock No.:
- 125-644
- Mfr. Part No.:
- 174294 XLSR5184
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 335mm | |
| Height | 1.75m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | 1800 x 425 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 335mm | ||
Height 1.75m | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With 1800 x 425 mm Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton rear wall is designed for HxW = 1800 x 425mm, with an IP55 rating in a sleek grey finish. Part of the xEnergy Light LV switchgear systems, this rear panel is RoHS compliant and globally marketable. Suitable for enclosure building, this steel pan
IP55 rated rear wall suitable for HxW = 1800 x 425mm enclosures
RoHS compliant for environmental sustainability
Modular spacing of 25mm for easy installation
Powder coating for a durable and long-lasting finish
Suitable for rear panel use in electrica
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 15 mm L, for Use with 1800 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 333mm W 39 mm L, for Use with 2000 x 425 mm
- Eaton xEnergy Series RAL 7035 Grey Steel Side 335mm W 300 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.12m W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
