Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 18 mm H, 307mm W, 682 mm D, 682 mm L, for Use with 800 x 600 mm
- RS Stock No.:
- 125-863
- Mfr. Part No.:
- 172713 XTSZPTAC-W600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.04
(exc. VAT)
€94.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.04 |
*price indicative
- RS Stock No.:
- 125-863
- Mfr. Part No.:
- 172713 XTSZPTAC-W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Blank | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 307mm | |
| Height | 18mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 600 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Blank | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 307mm | ||
Height 18mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 600 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top plate designed for Open Frame enclosures, with a width of 600mm and a sleek grey finish.
Suitable for roof planking and non-suitable for bottom planking
Made of steel with a powder coating surface finish for durability
Grey RAL-number 7035 color adds a professional look to the cabinet
Globally marketable and RoHS conform for environmental
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 307mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 700 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
