Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 307mm W, 682 mm D, 682 mm L, for Use with Roof planking,

Subtotal (1 unit)*

€273.17

(exc. VAT)

€336.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€273.17

*price indicative

RS Stock No.:
127-454
Mfr. Part No.:
182529 XTSZPTAV4-W600
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

xEnergy Main

Width

307mm

Height

89mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Roof planking, Bottom planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a top plate ventilated product with a width of 600mm, featuring an IP42 rating in grey color.

Global marketability for diverse applications

Steel construction with powder coating for durability

RoHS conformity for environmental compliance

Suitable for both roof and bottom planking

De-aeration feature included for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy