Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 18 mm H, 907mm W, 682 mm D, 682 mm L, for Use with Open Frame
- RS Stock No.:
- 125-878
- Mfr. Part No.:
- 173092 XTSZPTAC-W1200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€102.01
(exc. VAT)
€125.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.01 |
*price indicative
- RS Stock No.:
- 125-878
- Mfr. Part No.:
- 173092 XTSZPTAC-W1200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 907mm | |
| Height | 18mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Open Frame | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 907mm | ||
Height 18mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Open Frame | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top plate for Open Frame, closed with a width of 1200mm in a sleek grey colour. It is suitable for enclosure building width of 1200mm and depth of 800mm.
Suitable for roof and bottom planking
Powder coating finish for durability
Suitable for outdoor setup
Steel material for strength and longevity
Globally marketable for versatile use
RoHS conform for environmental protection
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 507mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel 807mm W 682 mm L, for Use with 800 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
