Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 18 mm H, 507mm W, 682 mm D, 682 mm L, for Use with Open Frame
- RS Stock No.:
- 125-879
- Mfr. Part No.:
- 173093 XTSZPTAC-W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.24
(exc. VAT)
€85.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.24 |
*price indicative
- RS Stock No.:
- 125-879
- Mfr. Part No.:
- 173093 XTSZPTAC-W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 507mm | |
| Height | 18mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Open Frame | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 507mm | ||
Height 18mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Open Frame | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate is designed for the xEnergy Main LV switchgear. It is a grey top plate suitable for enclosure building with a width of 800mm.
Steel top plate for xEnergy Main LV switchgear
Powder coating for durable finish
RoHS compliant for environmental responsibility
Suitable for roof planking with a width of 800mm
Globally marketable for international use
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 907mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel 807mm W 682 mm L, for Use with 800 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
