Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 1.057m W, 682 mm D, 682 mm L, for Use with Roof planking,

Subtotal (1 unit)*

€462.12

(exc. VAT)

€568.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€462.12

*price indicative

RS Stock No.:
127-452
Mfr. Part No.:
182527 XTSZPTAV4-W1350
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

xEnergy Main

Width

1.057m

Height

89mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Roof planking, Bottom planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a top plate that is ventilated, with a width of 1350mm and IP42 protection in a sleek grey design. Suitable for both roof and bottom planking, this steel product is powder-coated with de-aeration capabilities.

RoHS conform for eco-friendly operations

Suitable for both roof and bottom planking for easy installation

Powder-coated steel construction for durability and longevity

De-aeration feature for improved functionality

Globally marketable product for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy