Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 707mm W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-447
- Mfr. Part No.:
- 182524 XTSZPTAV4-W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€370.70
(exc. VAT)
€455.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.70 |
*price indicative
- RS Stock No.:
- 127-447
- Mfr. Part No.:
- 182524 XTSZPTAV4-W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 707mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 707mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate, ventilated is designed for cabinets with a width of 1000mm, offering IP42 protection. It is suitable for both roof and bottom planking, ensuring efficient airflow and de-aeration. With a sleek grey powder coating finish, this top plat
Ventilated top plate for optimal airflow
Suitable for roof and bottom planking
Powder coating finish for durability and sleek look
Designed for cabinets with a width of 1000mm
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 307mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 132mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
