Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 507mm W, 482 mm D, 482 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-784
- Mfr. Part No.:
- 183189 XSPTV4-W600D600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€276.23
(exc. VAT)
€339.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.23 |
*price indicative
- RS Stock No.:
- 127-784
- Mfr. Part No.:
- 183189 XSPTV4-W600D600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 507mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 507mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear top panel is designed to provide protection and durability for electrical systems. With dimensions of 600x600mm and an IP42 rating, this grey top panel ensures safe and reliable operation in various environments.
Suitable for roof and bottom planking for easy installation
Wide compatibility with enclosure building widths and depths
Globally marketable product for versatile usage
Active PDH status ensures continuous availability
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
