Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 707mm W, 482 mm D, 482 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-785
- Mfr. Part No.:
- 183190 XSPTV4-W800D600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€300.90
(exc. VAT)
€370.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.90 |
*price indicative
- RS Stock No.:
- 127-785
- Mfr. Part No.:
- 183190 XSPTV4-W800D600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 707mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 707mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top panel is designed for xEnergy Main LV switchgear, featuring a grey finish and dimensions of 800x600mm. With a weight of 7.675 kilograms, it is suitable for roof planking and complies with RoHS standards.
Ensures easy installation and setup
Provides protection and durability for electrical components
Complies with environmental regulations for safe usage
Optimal for use in industrial and commercial settings
Enhances the efficiency of LV switchgear systems
Offers a secure and reliable solution for top panel requirements
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
